The Knowles 2220J1000271KCT is a 2220 multilayer ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 5.7mm in length, 5mm in width, and 4.2mm in height.
Knowles 2220J1000271KCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J1000271KCT to view detailed technical specifications.
No datasheet is available for this part.