This 2220 ceramic capacitor from Knowles features a capacitance of 3.3uF, a DC rated voltage of 3000V, and an operating temperature range of -55 to 125C. It has a package width and length of 5 and 5.7mm, respectively, and a height of 4.2mm. The capacitor is a multilayer ceramic type with a 2-terminal design.
Knowles 2220J3K00331MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J3K00331MXT to view detailed technical specifications.
No datasheet is available for this part.