The Knowles 2220J4K00331JXR is a 0.33uF ceramic capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 4000V and is a multilayer ceramic (MLCC) capacitor. The capacitor is packaged in a 2220 package type with dimensions of 5.7mm in length and 5mm in width, and a height of 4.2mm.
Knowles 2220J4K00331JXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J4K00331JXR to view detailed technical specifications.
No datasheet is available for this part.