This 2220 4000V 0.33uF CERAMIC CAPACITOR from Knowles features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 5mm, a length of 5.7mm, and a height of 4.2mm. The capacitor is a multilayer ceramic type with a capacitance of 0.33 microfarads.
Knowles 2220J4K00331MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220J4K00331MXR to view detailed technical specifications.
No datasheet is available for this part.