This Knowles 2220Y ceramic capacitor has a capacitance of 27nF and a DC rated voltage of 10V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 5.7mm in length, 5mm in width, and 4.2mm in height.
Knowles 2220Y0100271FCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y0100271FCR to view detailed technical specifications.
No datasheet is available for this part.