Cap Ceramic 330pF 3000V X7R 10% Pad SMD 2220 FlexiCap 125°C T/R
Knowles 2220Y3K00331KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y3K00331KXT to view detailed technical specifications.
No datasheet is available for this part.