The 2220Y3K00331MXR is a 3.3uF ceramic capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 3000V and is available in a 2220 package type. The capacitor measures 5.7mm in length and 5mm in width, with a height of 4.2mm.
Knowles 2220Y3K00331MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y3K00331MXR to view detailed technical specifications.
No datasheet is available for this part.