The 2220Y3K00391JXR is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius, a DC rated voltage of 3000 volts, and a capacitance of 0.00039 microfarads. It has a width of 5 millimeters, a length of 5.7 millimeters, and a height of 4.2 millimeters. This component is a multilayer ceramic capacitor with a 2220 package type.
Knowles 2220Y3K00391JXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y3K00391JXR to view detailed technical specifications.
No datasheet is available for this part.