This 5.7mm x 5mm ceramic capacitor features a capacitance of 0.27uF and a DC rated voltage of 5000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a 2-terminal device with a package type of 2220. It is a multilayer ceramic capacitor suitable for various applications.
Knowles 2220Y5K00271KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y5K00271KXT to view detailed technical specifications.
No datasheet is available for this part.