Safety Certified Multilayer Ceramic Capacitor designed for surface mount applications. Categorized as Class Y2 (250Vac) and Class X1 (305Vac), it features a 2.2nF capacitance value with a 10% tolerance using X7R dielectric material. The component utilizes FlexiCap polymer termination to reduce the risk of mechanical cracking and is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 2220YA250222KETB16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Voltage Rating (AC - Class Y2) | 250VAC |
| Voltage Rating (AC - Class X1) | 305VAC |
| Tolerance | ±10% |
| Dielectric | X7R (2R1) |
| Operating Temperature Range | -55 to +125°C |
| Termination Style | FlexiCap (Flexible Termination) |
| Impulse Voltage Rating | 5kV |
| Safety Standards | IEC/EN60384-14:2013+A1, UL60384-14, CAN/CSA E60384-14:14 |
| Aec-q200 | Qualified |
| RoHS | Compliant |
Download the complete datasheet for Knowles 2220YA250222KETB16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.