A high-voltage multilayer ceramic capacitor (MLCC) featuring C0G (NP0) dielectric, designed for High Q and Low Equivalent Series Resistance (ESR). This part is non-magnetic, utilizing Precious Metal Electrode (PME) technology, and features a Comparative Tracking Index (CTI) of 600 or greater. It is intended for high-reliability RF and microwave power applications where minimizing magnetic interference is critical.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270pF |
| Tolerance | ±5%% |
| Voltage Rated (DC) | 3000V |
| Dielectric | C0G (NP0) |
| Operating Temperature Range | -55 to +125°C |
| Case Size | 2225inch |
| Comparative Tracking Index | ≥ 600CTI |
| Electrode Material | Precious Metal Electrode (PME) / Non-Magnetic |
| RoHS | Compliant |
| REACH | Compliant |