The Knowles 2225H1K20221GCT is a ceramic capacitor with a capacitance of 0.00022uF and a DC rated voltage of 1200V. It operates within a temperature range of -55C to 125C and has a package type of 2225. This component is a multilayer ceramic (MLCC) capacitor suitable for use in various electronic applications.
Knowles 2225H1K20221GCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1200 |
| Height | 4.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225H1K20221GCT to view detailed technical specifications.
No datasheet is available for this part.