The 2322-2GR1 is a high-performance ceramic trimmer capacitor part of the Cera-Trim series. It features a capacitance range of 1.5 to 5.0 pF and is designed for surface mount applications requiring precision tuning in RF and microwave circuits. It has a high Q factor of 1000 at 100MHz and operates across a wide temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 1.5 - 5.0pF |
| Voltage Rating - DC | 250VDC |
| Q @ Frequency | 1000 @ 100MHzMHz |
| Operating Temperature | -55 to +125°C |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 2.18mm |
| Adjustment Type | Top Adjustment |
| Dimensions | 4.57mm x 4.24mmmm |
| Color Code | Green |
| RoHS | Compliant |