The 27263-2R2 is a high-reliability air variable trimmer capacitor designed for RF and microwave applications. It features a high Q factor and stable performance across a wide temperature range, primarily used for precision tuning in communication equipment.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.5 - 2.5pF |
| Voltage - Rated | 500VDC |
| Q @ Frequency | 5000 @ 100MHz |
| Operating Temperature | -65 to +125°C |
| Dielectric Material | Air |
| Adjustment Type | Top Adjustment |
| Insulation Resistance | >10^6MΩ |
| RoHS | Compliant |