The AEQ3055 is a monolithic gain equalizer designed to compensate for gain slope challenges in broadband microwave modules, such as those caused by amplifier stages. It utilizes precision thin-film conductor and resistor films on high-dielectric constant ceramics to provide a near-ideal R-C frequency response. The device features a positive gain slope and is footprint-interchangeable with other AEQ series components. It is suitable for pick-and-place assembly and supports both conductive epoxy and solder SMT mounting.
Checking distributor stock and pricing after the page loads.
Knowles AEQ3055-10 technical specifications.
| Operating Frequency | DC - 7GHz |
| Nominal Slope | 1.5dB |
| Characteristic Impedance | 50Ω |
| Operating Temperature | -55 to +125°C |
| Length | 40mil |
| Width | 20mil |
| Thickness | 6mil |
| Moisture Sensitivity Level | MSL1 |
| RoHS | Compliant |
No datasheet is available for this part.