
Trimmer / Variable Capacitors 2500volts .8pF-10pF Ext. Length
Knowles AT10-5E technical specifications.
| Capacitance | 8E-12F |
| Length | 1.46inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Series | Std. PTFE Air Trimmer |
| Termination | SMD/SMT |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.