Trimmer / Variable Capacitors 1000Volts 1.0pF-16pF
Knowles AT15NHV technical specifications.
| Capacitance | 1E-12F |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Series | Std. PTFE Air Trimmer |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.