A high-performance surface mount bandpass filter utilizing DLI's low loss temperature stable materials. It is designed for frequency stable performance over temperature from -55°C to +125°C and features a small footprint with a fully shielded component design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles B055NC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Center Frequency | 5.5GHz |
| Passband | 5.0 - 6.0GHz |
| Insertion Loss | 2.5dB |
| Return Loss | 15dB |
| Low Side Rejection | 40dB |
| High Side Rejection | 40dB |
| Characteristic Impedance | 50Ohms |
| Operating Temperature | -55 to +125°C |
| Moisture Sensitivity Level | MSL1 |
| RoHS | Compliant |
Download the complete datasheet for Knowles B055NC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.