The B094LA2S is a surface mount bandpass filter centered at 9.42GHz. It utilizing Knowles DLI's low loss temperature stable materials to offer small size and minimal performance variation over temperature. It features high side rejection of 45dB typical and low side rejection of 50dB typical, with a characteristic impedance of 50 ohms.
Knowles B094LA2S technical specifications.
| Center Frequency | 9.42GHz |
| Frequency Range | 9.25 - 9.6GHz |
| Insertion Loss | 3.0dB |
| Return Loss | 12.0dB |
| Low Side Rejection (DC - 8.6 GHz) | 50.0dB |
| High Side Rejection (10.2 - 16.0 GHz) | 45.0dB |
| CW Input Power | 10W |
| Characteristic Impedance | 50Ohms |
| Operating Temperature Range | -55 to +125°C |
| Size (L x W x H) | 11.43 x 5.0 x 2.5mm |
| Moisture Sensitivity Level | MSL1 |
| RoHS | Compliant |
Download the complete datasheet for Knowles B094LA2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.