The B096QC2S is a surface mount catalog bandpass filter utilizing DLI's low loss temperature stable materials. It offers small size and minimal performance variation over temperature. The filter is designed for a frequency range of 9.5 to 9.7 GHz with a characteristic impedance of 50Ω and high side/low side rejection capabilities. It is high frequency stable and provided in a solder surface mount package.
Checking distributor stock and pricing after the page loads.
| Center Frequency | 9.6GHz |
| Frequency Range | 9.5 - 9.7GHz |
| Insertion Loss | 3.0dB |
| Return Loss | 12.0dB |
| Low Side Rejection (DC - 8.9 GHz) | 40.0dB |
| High Side Rejection (10.3 - 16.0 GHz) | 40.0dB |
| CW Input Power | 10W |
| Operating Temperature | -55 to +125°C |
| Characteristic Impedance | 50Ω |
| RoHS | Compliant |
| Msl | 1 |