The B150OG0S is a high-performance surface mount bandpass filter designed for microwave applications. It utilizes high-permittivity, temperature-stable ceramic dielectrics and thin-film processing to provide high selectivity while maintaining low in-band insertion loss. The component is fully shielded and designed for use on industry-standard RF-specific PCB materials.
Checking distributor stock and pricing after the page loads.
| Center Frequency (f0) | 15.0GHz |
| Passband Width | 1.0 (14.5 to 15.5)GHz |
| Insertion Loss (Passband) | 3.2dB |
| Return Loss (Passband) | 10.0dB |
| Stop Band Rejection (dc - 13.0 GHz) | 40.0dB |
| Stop Band Rejection (17.5 - 28.0 GHz) | 40.0dB |
| Characteristic Impedance | 50Ω |
| Operating Temperature | -55 to +125°C |
| RoHS | Compliant |
| Msl | MSL1 |