
The Knowles BF-1860-000 is a 2.08mm round metal resistor with an impedance of 1kR and a resistance of 1000R. It is available in bulk packaging and has a diameter of 2.08mm and a length of 2.44mm. The resistor is made of metal and has a brown color.
Knowles BF-1860-000 technical specifications.
| Color | Brown |
| Diameter | 2.08mm |
| Impedance | 1kR |
| Length | 2.44mm |
| Material | Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1000R |
| Series | BF |
| Shape | Round |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Knowles BF-1860-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
