A high-frequency multilayer ceramic chip capacitor (MLCC) featuring a stable BL dielectric. This component is designed for low ESR and high reliability in RF and microwave applications. It is part of the Broadband Blocks series, intended for DC blocking and bypass applications across a wide frequency range.
Sign in to ask questions about the Knowles C04BL121X-5UN-X0T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles C04BL121X-5UN-X0T technical specifications.
| Capacitance | 120pF |
| Voltage Rating | 50V |
| Dielectric | BL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Operating Temperature Range | -55 to +125°C |
| Tolerance | 10% |
| RoHS | Compliant |
| Aec-q200 | Qualified |
Download the complete datasheet for Knowles C04BL121X-5UN-X0T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.