The C08BL242X-5UN-X0T is a high-frequency multilayer ceramic capacitor (MLCC) from the Broadband (BL) series. It is designed for low insertion loss and excellent return loss in broadband applications. The component features a 0805 imperial case size and is constructed with stable dielectric materials for precision RF and microwave performance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.4nF |
| Voltage Rating (DC) | 50V |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012mm |
| Dielectric | BL |
| Operating Temperature Range | -55 to +125°C |
| Termination Style | SMD/SMT |
| RoHS | Compliant |
| REACH | Compliant |