
The Knowles C17CF120J-7ZN-X1T is a 12pF SMD/SMT capacitor with a voltage rating of 1kV and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 1000 units per package. Its dimensions are 2.54mm in height, 2.79mm in length, and 2.79mm in width.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Height | 2.54mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.79mm |
| RoHS | Compliant |