The Knowles C17CF270J-7ZN-X1T is a 27pF ceramic capacitor with a 1kV voltage rating and 5% tolerance. It is available in a 1000-piece tape and reel packaging and features a surface mount technology (SMD/SMT) termination. The capacitor operates within a temperature range of -55°C to 125°C and is available in a 1111 case code (imperial) or 2828 case code (metric).
Sign in to ask questions about the Knowles C17CF270J-7ZN-X1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles C17CF270J-7ZN-X1T technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles C17CF270J-7ZN-X1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.