The Knowles C17CF9R1B-7ZN-X1T is a surface-mount capacitor with a capacitance of 9.1pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 1000 units per package. It measures 2.54mm in height, 2.79mm in length, and 2.79mm in width. The Knowles C17CF9R1B-7ZN-X1T is designed for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.54mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Width | 2.79mm |
| RoHS | Compliant |