The Knowles C17CFENG-Z is a surface mount capacitor with a case code of 1111 and 2828 in imperial and metric units, respectively. It measures 2.54mm in height, 2.79mm in length, and 2.79mm in width. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is part of the CF series.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Height | 2.54mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Width | 2.79mm |
| RoHS | Compliant |