
The Knowles C18CF0R5B-GUN-X1B is a 0.5pF capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 2kV and is available in bulk packaging. The capacitor is designed for surface mount technology (SMT) and has a case code of 1111 in imperial and 2828 in metric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.79mm |
| RoHS | Not Compliant |
