
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 0.5pF +/- 0.1pF 1111 case Solder
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| DC Rated Voltage | 2kV |
| Width | 0.11mm |
| RoHS | Not Compliant |