
The Knowles C18CF100K-GUN-X1B is a 10pF capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 2kV and a dissipation factor of 0.05%. The capacitor is packaged in a 2828 case and is available in bulk packaging. It is a surface mount device with a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.79mm |
| RoHS | Not Compliant |