This 15pF capacitor from Knowles features a 2kV DC rated voltage and 5% tolerance. It is available in a 1111 case style and is designed for surface mount technology (SMT). The operating temperature range is from -55°C to 125°C. The capacitor is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 0.11mm |
| RoHS | Not Compliant |