The C18CF160J-GZN-X1T is a 16pF capacitor from Knowles with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 2kV and a tolerance of 5%. The capacitor is packaged in a 1111 or 2828 case code and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 16pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 0.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.11mm |
| RoHS | Compliant |