The Knowles C18CF161J-7ZN-X1T is a 16pF capacitor with a DC rated voltage of 1kV and a tolerance of 5%. It features a package code of 1111 and is available in a tape and reel packaging. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
| Capacitance | 16pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 0.11mm |
| RoHS | Compliant |