
The C18CF181J-7UN-X1T is a 180pF capacitor from Knowles with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1111 case with a length and width of 0.11mm. The capacitor is rated for a DC voltage of 1kV and has a tolerance of 5%. It is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 0.11mm |
| RoHS | Not Compliant |