
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 1.2pF .1pF 1111 case Matte Tin
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 2kV |
| RoHS | Compliant |