
The Knowles C18CF1R8B-GZN-X1B is a surface-mount capacitor with a capacitance of 1.8pF and a voltage rating of 2kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging and features a termination of SMD/SMT. Its dimensions are 2.79mm in length and width, with a case code of 1111 (Imperial) and 2828 (Metric).
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.79mm |
| RoHS | Compliant |