Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8 pF 680pF 50V 1111 case Matte Tin
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 0.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.11mm |
| RoHS | Compliant |