The Knowles C18CF2R0B-GZN-X1B is a surface mount capacitor with a capacitance of 2pF and a voltage rating of 2kV. It has a tolerance of 5% and a maximum operating temperature of 125°C. The capacitor is packaged in a 2828 case and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles C18CF2R0B-GZN-X1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C18CF2R0B-GZN-X1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
