
The Knowles C18CF300G-GZN-X1B is a 30pF capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 2kV and a tolerance of 2%. The capacitor is available in a 2.79mm x 2.79mm package and is terminated in SMD/SMT. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 2kV |
| Width | 2.79mm |
| RoHS | Compliant |