The Knowles C18CF360G-GUN-X1B is a 36pF capacitor with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and features a termination of SMD/SMT. It measures 2.79mm in length and width, and has a DC rated voltage of 2kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles C18CF360G-GUN-X1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 36pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 2kV |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles C18CF360G-GUN-X1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.