The 2.79mm 39pF 2kV SMD/SMT Capacitor from Knowles features a capacitance of 39pF and a DC rated voltage of 2kV. It has a tolerance of 5% and is available in a 1111 package case. The capacitor is designed for surface mount technology and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel for easy handling and storage.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 0.11mm |
| RoHS | Compliant |