
The Knowles C18CF391J-6ZN-X1B is a 200V capacitor with a capacitance of 39pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk format and has a termination of SMD/SMT. It measures 2.79mm in length and 2.79mm in width, with a case code of 1111 in imperial and 2828 in metric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |