The Knowles C18CF430J-GUN-X1B is a 2kV capacitor with a capacitance of 43pF. It has a termination type of SMD/SMT and a tolerance of 5%. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1111 case code, both in imperial and metric measurements, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2.79mm |
| RoHS | Not Compliant |