Knowles C18CF560J-GZN-X1T technical specifications.
| Capacitance | 56pF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles C18CF560J-GZN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.