The C18CF620J-GZN-X1T is a 62pF capacitor with a 2kV voltage rating, suitable for high-reliability applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1111 case code (imperial) or 2828 case code (metric) and is terminated with SMD/SMT leads. The CF series offers a 5% tolerance.
Knowles C18CF620J-GZN-X1T technical specifications.
| Capacitance | 62pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles C18CF620J-GZN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.