
The C18CF6R2C-GZN-X1T capacitor from Knowles features a capacitance of 6.2pF and a voltage rating of 2kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is designed for surface mount technology and has a case code of 1111 in imperial and 2828 in metric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 2kV |
| RoHS | Compliant |