
The Knowles C18CF751J-5ZN-X1T is a surface mount capacitor with a capacitance of 750pF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and has a case code of 1111 and 2828. It measures 2.79mm in length and 0.11mm in width.
Checking distributor stock and pricing after the page loads.
| Capacitance | 750pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.11mm |
| RoHS | Compliant |