The C18CF9R1C-GUN-X1T is a surface-mount capacitor from Knowles, featuring a capacitance of 9.1pF and a DC rated voltage of 2kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles C18CF9R1C-GUN-X1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 9.1pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| DC Rated Voltage | 2kV |
| Width | 0.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles C18CF9R1C-GUN-X1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
