Knowles C40CF1R0A-HZE-X0P technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 3838 |
| Case Code (Metric) | 9797 |
| Package/Case | 3838 |
| Dissipation Factor | 0.05% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CF |
| Termination | SMD/SMT |
| Voltage Rating | 7.2kV |
| DC Rated Voltage | 7.2kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles C40CF1R0A-HZE-X0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.